Connector Accessories Bend Relief Straight Thermoplastic Polyurethane Black
Lemo GMB.00.025.DN technical specifications.
| Body Material | Plastic |
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Plastic |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
