Sign in to ask questions about the Lemo GRA.00.269.GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo GRA.00.269.GV technical specifications.
| Color | Green |
| Material | Nylon, Polyamide |
| Series | 00 |
| Shell Material | Polyamide |
| RoHS | Compliant |
Download the complete datasheet for Lemo GRA.00.269.GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
