This circular connector features a silver finish on a brass body, with a nickel plating for corrosion resistance. It has a wire/cable diameter of 6.2mm and meets IP50 ratings for environmental sealing. The connector is designed for through hole mounting and is compliant with RoHS regulations.
Lemo GSC.1S.290.ND62Z technical specifications.
| Color | Silver |
| Material | Brass |
| Mount | Through Hole |
| Plating | Nickel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Brass |
| Wire/Cable Diameter | 6.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.