
This 3-contact female shielded circular connector features a copper contact material with gold plating, supporting a current rating of 17A. It is designed for panel, flanges, and front side nut mounting and is rated for operation between -20°C and 80°C. The connector is shielded and meets IP68, waterproof, and dust-tight ratings. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Lemo HEG.2K.303.CLLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo HEG.2K.303.CLLP technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 17A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HEG.2K.303.CLLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.