
This 3-position circular connector features a shielded design and is rated for 20A. It is suitable for use in environments with temperatures ranging from -20°C to 80°C and is compliant with IP68, making it resistant to dust and water. The connector is available in bulk packaging and is terminated with solder. It is also RoHS compliant.
Lemo HGP.3E.303.CLLPV technical specifications.
| Contact Plating | Gold |
| Current Rating | 20A |
| Features | Shielded |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HGP.3E.303.CLLPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.