
The Lemo HGP.3E.304.CLLPV is a 4-position shielded circular connector rated for 18A. It features a gold contact plating and meets IP68, waterproof, and dust-tight ratings. The connector is suitable for panel, bulkhead, or rear side nut mounting and operates within a temperature range of -20°C to 80°C. It is compliant with RoHS regulations and is available in bulk packaging.
Lemo HGP.3E.304.CLLPV technical specifications.
| Contact Plating | Gold |
| Current Rating | 18A |
| Features | Shielded |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HGP.3E.304.CLLPV to view detailed technical specifications.
No datasheet is available for this part.