
The 7-position shielded circular connector features a gold-plated contact and is rated for 12A. It is designed for panel, bulkhead, or rear side nut mounting and is available in a bulk packaging configuration. The connector operates within a temperature range of -20°C to 80°C and is compliant with IP68, waterproof, and dust-tight ratings. Additionally, it meets RoHS compliance standards.
Lemo HGP.3E.307.CLLPV technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | Shielded |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HGP.3E.307.CLLPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.