
This 6-position shielded circular connector features a female contact gender with gold plating and a current rating of 7A. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is designed for free-hanging mounting and is rated for IP50. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Lemo PCA.1S.306.CLLC62Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PCA.1S.306.CLLC62Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.1S.306.CLLC62Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.