
This Lemo PCA.3E.303.CLLK11 is a 3-position, shielded circular connector with a current rating of 20A. It features a gold contact plating and is designed for free hanging mounting. The connector is rated for operation between -55°C and 200°C. It meets IP66, waterproof, water resistant, and dust tight ratings.
Lemo PCA.3E.303.CLLK11 technical specifications.
| Contact Plating | Gold |
| Current Rating | 20A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.3E.303.CLLK11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.