
This 12-position shielded circular connector features gold contact plating and a current rating of 8A. It is designed for use in high-temperature environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for IP66, waterproof, water resistant, and dust tight. It is available in bulk packaging and is terminated with solder.
Lemo PCA.3E.312.CLLC70 technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 3E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.3E.312.CLLC70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.