Lemo PEA.0K.200.CZZ technical specifications.
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 0K |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo PEA.0K.200.CZZ to view detailed technical specifications.
No datasheet is available for this part.