
The Lemo PEW.5F.364.XLM is a 64-position shielded circular connector with female contacts and a gold plating. It has a current rating of 3A and a DC rated voltage of 1.91kV. This connector is rated for IP67, is waterproof, and dust tight. It is RoHS compliant and suitable for operating temperatures between -15°C and 200°C. The connector is available in bulk packaging and can be mounted on a panel with flanges and a front side nut.
Lemo PEW.5F.364.XLM technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Flanges, Front Side Nut |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 5F |
| Termination | Crimp |
| Voltage Rating (AC) | 1.35kV |
| DC Rated Voltage | 1.91kV |
| RoHS | Compliant |
No datasheet is available for this part.
