
This 6-position shielded female connector from Lemo features gold contact plating and a current rating of 7A. It has a diameter of 15.8mm and a length of 40.5mm, with a panel or free-hanging mount. The connector operates over a temperature range of -55°C to 250°C and meets IP50 ratings.
Sign in to ask questions about the Lemo PFG-1B-306-CLLD62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PFG-1B-306-CLLD62 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 15.8mm |
| Features | Shielded |
| Gender | Female |
| Length | 40.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG-1B-306-CLLD62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.