This 4-position female circular connector is designed for a wide range of applications. It features a shielded design and a current rating of 7 amperes, making it suitable for high-current connections. The connector can operate in temperatures as low as -55 degrees Celsius and as high as 250 degrees Celsius. It meets the IP50 rating, providing protection against solid objects and dust. This connector is available in bulk packaging and is compliant with RoHS regulations. It can be mounted in various ways, including panel, free hanging, bulkhead, rear side nut, and front.
Lemo PFG.0B.304.CLLD42Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 12.4mm |
| Features | Shielded |
| Gender | Female |
| Length | 35.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.0B.304.CLLD42Z to view detailed technical specifications.
No datasheet is available for this part.