
This Lemo PFG.2B.306.CLLD52 is a female 6-position shielded circular connector with a current rating of 12A and a maximum operating temperature of 250°C. It features a gold contact plating and is rated to IP50. The connector is available in bulk packaging and is compliant with RoHS regulations. It can be mounted on a panel or free-hanging and has a diameter of 19.2mm and a length of 47mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PFG.2B.306.CLLD52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PFG.2B.306.CLLD52 technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 19.2mm |
| Features | Shielded |
| Gender | Female |
| Length | 47mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.2B.306.CLLD52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.