
This Lemo PFG.2B.318.CYMD92 connector features 18 female contacts with a shielded design, suitable for high-temperature applications up to 250°C. It has a current rating of 5.5A and is rated to IP50. The connector is available in bulk packaging and is RoHS compliant. It can be mounted on a panel or used in free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PFG.2B.318.CYMD92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PFG.2B.318.CYMD92 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Diameter | 19.2mm |
| Features | Shielded |
| Gender | Female |
| Length | 47mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.2B.318.CYMD92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.