This 25mm diameter circular connector features four shielded positions and a gold-plated contact plating. It can handle a maximum current of 19A and operates within a temperature range of -55°C to 250°C. The connector is available in bulk packaging and is rated for IP50. It is designed for panel or free-hanging mounting and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PFJ.3B.304.CLAD11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PFJ.3B.304.CLAD11 technical specifications.
| Contact Plating | Gold |
| Current Rating | 19A |
| Diameter | 25mm |
| Features | Shielded |
| Gender | Male |
| Length | 56mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFJ.3B.304.CLAD11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.