
This 22-contact male circular connector features a gold-plated contact and a chrome-plated shell made of metal. It has a current rating of 5.5A and can operate between -55°C and 250°C. The connector is shielded and has a diameter of 25mm, with a length of 56mm. It is available in bulk packaging with 50 units per package and can be mounted on a panel, free hanging, or bulkhead with a rear side nut termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PFJ.3B.322.CYCD12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PFJ.3B.322.CYCD12 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Diameter | 25mm |
| Features | Shielded |
| Gender | Male |
| Length | 56mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging, Bulkhead, Rear Side Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 3B |
| Shell Material | Metal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFJ.3B.322.CYCD12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.