
This 8-contact female circular connector features a shielded design and is rated for 5A. It has a gold-plated contact and a chrome-plated shell made of metal. The connector is available in bulk packaging and is compliant with RoHS regulations. It can operate within a temperature range of -55°C to 250°C and has an IP50 rating for protection against solid particles.
Lemo PHB.1B.308.CLLD52Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHB.1B.308.CLLD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.