
This 7-position circular connector features a silver color, gold-plated mating contacts, and a bronze contact material. It has a diameter of 12.5mm and a length of 39.5mm, with a flammability rating of UL94 V-0. The connector is rated for operation between -55°C and 250°C, and is shielded for electromagnetic interference protection. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and has an IP50 rating for protection against solid objects and dust.
Lemo PHG.1B.307.CLLD52Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Style | Socket |
| Diameter | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.307.CLLD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.