
8-position female circular connector with solder termination, featuring a metal shell with chrome plating and a diameter of 12.5mm. This shielded connector offers a 5A current rating and a voltage rating of 950V AC / 1.34kV DC. It operates within a temperature range of -55°C to 250°C and is IP50 rated. Designed for cable mounting, it accommodates 22AWG wire and is RoHS compliant.
Lemo PHG.1B.308.CLLD52Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold, Copper, Nickel |
| Current Rating | 5A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 950V |
| DC Rated Voltage | 1.34kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo PHG.1B.308.CLLD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
