
2-position female circular connector featuring a push-pull mating system. This free-hanging connector offers a 25A current rating and a 2.1kV AC / 2.97kV DC voltage rating. Constructed with a chrome-plated metal shell (size 7), it accommodates solder termination for wire gauges 16-14 AWG. Operating across a wide temperature range of -55°C to 250°C, this shielded connector boasts IP50 ingress protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.2B.302.CLLD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.2B.302.CLLD92Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 25A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 46mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 2.97kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.2B.302.CLLD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.