4-position female circular connector with solder cup termination. Features a brass body with chrome plating and bronze contacts with gold plating, offering a 15A current rating. This shielded, free-hanging receptacle has a metal shell, 16.5mm diameter, and 46mm length, operating within a -55°C to 250°C temperature range. Rated IP50 and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.2B.304.CLLD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.2B.304.CLLD92Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 46mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.2B.304.CLLD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.