
The PHG.2B.304.CYMD82 is a 4-position female circular connector with a 16.5mm diameter and shielded features. It has a current rating of 15A and is rated for operation between -55°C and 250°C. The connector is designed for free-hanging mount and is RoHS compliant. It is available in a bulk packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.2B.304.CYMD82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.2B.304.CYMD82 technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 46mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo PHG.2B.304.CYMD82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.