
This 5-position female circular connector features a shielded design and gold contact plating. It has a current rating of 14A and can operate within a temperature range of -55°C to 250°C. The connector is rated to IP50 and is compliant with RoHS regulations. It is available in a bulk packaging option and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Lemo PHG.2B.305.CLLD82 technical specifications.
| Contact Plating | Gold |
| Current Rating | 14A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 46mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.