Lemo PHG.2B.305.CLLD92Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 14A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 46mm |
| Material | Brass |
| Mating Cycles | 5000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.2B.305.CLLD92Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.