
This Lemo PHG.2B.310.CYMD62 connector features a shielded design with gold contact plating, suitable for high-temperature applications up to 250°C and low-temperature applications down to -55°C. It has 10 female contacts and 10 positions, with a diameter of 16.5mm and a length of 46mm. The connector is rated for 8A current and is available in a bulk packaging. It is RoHS compliant and meets IP50 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.2B.310.CYMD62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.2B.310.CYMD62 technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 46mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.2B.310.CYMD62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.