
The PHG.2B.316.CLLD82Z is a 16-position female circular connector with a current rating of 6A and a maximum operating temperature of 250°C. It features a shielded design and is rated to IP50. The connector is gold plated and has a diameter of 16.5mm and a length of 46mm. It is designed for free-hanging mounting and is packaged in bulk. The connector is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.2B.316.CLLD82Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.2B.316.CLLD82Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 46mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.2B.316.CLLD82Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.