
This 26-contact shielded female circular connector features gold-plated contacts and a maximum operating temperature of 250°C. It is rated for 2A and meets IP50 ratings. The connector is available in bulk packaging and is RoHS compliant. It has a diameter of 16.5mm and a length of 46mm, making it suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.2B.326.CLLD99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.2B.326.CLLD99 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 46mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.2B.326.CLLD99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.