Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.3B.306.CLLD82Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.3B.306.CLLD82Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 17A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Female |
| Length | 54.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 3B |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.3B.306.CLLD82Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.