
The PHG.3B.310.CLLD82 is a 10-contact female circular connector with a current rating of 12A and a maximum operating temperature of 250°C. It features a shielded design and is rated to IP50. The connector is RoHS compliant and has a gold-plated contact. It is available in a bulk packaging option and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.3B.310.CLLD82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.3B.310.CLLD82 technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Female |
| Length | 54.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.3B.310.CLLD82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.