This 12-position shielded circular connector features a female gender and is rated for 9A. The connector has a gold-plated contact plating and is designed for free-hanging mounting. It meets IP50 ratings and is compliant with RoHS regulations. The connector is available in a bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.3B.312.CLLD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.3B.312.CLLD10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Female |
| Length | 54.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.3B.312.CLLD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.