This 12-position female circular connector features a shielded design and is rated for 9A. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is compliant with IP50 and RoHS regulations. It is available in a bulk packaging option and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Lemo PHG.3B.312.CLLD92 technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Female |
| Length | 54.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.