
The PHG.3B.320.CLLD10Z is a 20-contact female shielded circular connector from Lemo, rated for 6A and featuring gold plating. It has a diameter of 19mm and a length of 54.5mm, with a free-hanging mount. The connector operates within a temperature range of -55°C to 250°C and is compliant with IP50 ratings. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.3B.320.CLLD10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.3B.320.CLLD10Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Female |
| Length | 54.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.3B.320.CLLD10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.