This female 20-position shielded circular connector features gold contact plating and a maximum operating temperature range of -55°C to 250°C. It is rated for 6A and has a diameter of 19mm and a length of 54.5mm. The connector is designed for free hanging mounting and is available in bulk packaging. It meets IP50 ratings and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.3B.320.CLLD72Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.3B.320.CLLD72Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Female |
| Length | 54.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.3B.320.CLLD72Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.