
This 24-contact female circular connector features a shielded design and a current rating of 4A. It has a diameter of 19mm and a length of 54.5mm. The connector is designed for free-hanging mounting and is rated for operation between -55°C and 250°C. It meets the IP50 rating for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo PHG.3B.324.CLLD11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PHG.3B.324.CLLD11Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Female |
| Length | 54.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.3B.324.CLLD11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.