Conn Fbr Optic Rcpt Hsg For F2
Lemo PHG.4B.03C.CLZM72Z technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 4B |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.4B.03C.CLZM72Z to view detailed technical specifications.
No datasheet is available for this part.