
The PLA.M1.0SL.LG connector features 10 female contacts with a gold plating, rated for 3A and 850V. It is designed for panel, bulkhead, or rear side nut mounting and is suitable for operating temperatures between -50°C and 170°C. The connector is rated for IP50 and is compliant with RoHS regulations.
Sign in to ask questions about the Lemo PLA.M1.0SL.LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PLA.M1.0SL.LG technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Termination | Solder |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PLA.M1.0SL.LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.