Sign in to ask questions about the Lemo PNG.M0.2SL.LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PNG.M0.2SL.LG technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PNG.M0.2SL.LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.