This 14-position shielded circular connector features gold-plated contacts and a maximum operating temperature range of -55°C to 250°C. It has a current rating of 9A and meets IP50 ratings. The connector is packaged in bulk and has a solder termination.
Lemo PSA.4S.314.ZLL technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 4S |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.