Sign in to ask questions about the Lemo PSA.5S.324.ZLLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PSA.5S.324.ZLLZ technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 5S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PSA.5S.324.ZLLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.