This 60-position shielded circular connector features a gold contact plating and a current rating of 5A. It operates within a temperature range of -55°C to 250°C and is rated to IP50. The connector is packaged in bulk and has a termination of solder.
Lemo PSA.6S.360.ZLLZ technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 6S |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.