The PSS.00.250.CTME24 wire housing features a silver housing color, a brass body material, and a chrome body plating. It has a gold center contact plating and a bronze contact material, with a dielectric material of PTFE. The housing is rated for 700V and has an impedance of 50R. It is designed for crimp termination and is suitable for use in environments with temperatures ranging from -55°C to 260°C, and is compliant with IP50 and RoHS regulations.
Sign in to ask questions about the Lemo PSS.00.250.CTME24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo PSS.00.250.CTME24 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Termination | Crimp |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo PSS.00.250.CTME24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.