This 7-position circular connector features gold contact plating and a current rating of 5A. It operates within a temperature range of -50°C to 150°C and meets IP50 ratings. The connector is available in bulk packaging and is RoHS compliant.
Lemo PTB.M0.7GL.LC52GZ technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging, Bulkhead, Rear Side Nut, Front |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PTB.M0.7GL.LC52GZ to view detailed technical specifications.
No datasheet is available for this part.