Circular Push Pull Connectors 8P FEM SOLDER RCPT CBL 5.2MM YELLOW NUT
Lemo PTB.M0.8GL.LC52JZ technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging, Bulkhead, Rear Side Nut, Front |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PTB.M0.8GL.LC52JZ to view detailed technical specifications.
No datasheet is available for this part.