This 5-position shielded circular connector from Lemo's 1V series features a current rating of 10A and meets IP68, waterproof, and dust tight ratings. It is designed for free hanging applications and is available in bulk packaging. The connector operates within a temperature range of -20°C to 200°C and is compliant with RoHS regulations.
Lemo PVP.1V.305.CLLC30Z technical specifications.
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1V |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.