Desktop PCs Intel Core i5-8500T Core i5 DDR4
Lenovo 10T700C1US technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 10 Pro |
| Processor Number | i5-8500T |
| Processor Cores | Core i5 |
| System Memory Type | DDR4 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD|SSD |
| Storage Drive Interface Type | SATA |
| Wireless Personal Area Network | Bluetooth v4.2 |
| Audio Codec | Realtek ALC233 |
No datasheet is available for this part.