Lenovo 90F20000US technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | Z3735F |
| Processor Cores | Quad Core |
| Processor Speed | 1.33GHz |
| Data Cache Size | 2MB |
| Number of System Memory | 1 |
| System Memory Maximum Size | 2GB |
| System Memory Speed | 1333MHz |
| System Memory Type | DDR3L-RS |
| Display Card Type | Intel HD Graphics |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Personal Area Network | Bluetooth v4.0 |
| Operating Systems | Win 10 Home |
| Ethernet | 0 |
| Storage Drive Maximum Capacity | 32GB |
| Storage Drive Interface Type | eMMC |
| USB | 2 |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lenovo 90F20000US to view detailed technical specifications.
No datasheet is available for this part.