Sign in to ask questions about the Lenox 20305BT406S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lenox 20305BT406S technical specifications.
| Length | 102mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lenox 20305BT406S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
