
JIGSAW BLADE, 135X10X1.3, 18TPI, PK2; Blade Length:135mm; Saw Type:Jig; SVHC:No SVHC (16-Dec-2013); External Depth:10mm; External Width:1.3mm; Length:133.4mm; Material:HSS; Saw Blade Type:Jigsaw; TPI (f):18; Tool Body Material:High Speed Steel
Sign in to ask questions about the Lenox 20308BT518S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lenox 20308BT518S technical specifications.
| Length | 133.4mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lenox 20308BT518S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
